SP-6330 | |
---|---|
DigiKey Part Number | 102-4792-ND |
Manufacturer | |
Manufacturer Product Number | SP-6330 |
Description | AUDIO PLUG, 6.3 MM, STRAIGHT, 3 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 6.35mm (0.250", 1/4") - Headphone Phone Plug Stereo (3 Conductor, TRS) Connector Solder |
Datasheet | Datasheet |
EDA/CAD Models | SP-6330 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Connector Type | Phone Plug | |
Gender | Male | |
Signal Lines | Stereo (3 Conductor, TRS) | |
Industry Recognized Mating Diameter | ||
Actual Diameter | 0.250" (6.35mm) | |
Number of Positions/Contacts | 3 Conductors, 3 Contacts | |
Internal Switch(s) | Does Not Contain Switch | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Solder | |
Shielding | Unshielded | |
Features | Cover, Strain Relief | |
Insulation Color | Black | |
Operating Temperature | -25°C ~ 70°C | |
Voltage - Rated | 12VDC | |
Current Rating (Amps) | 1 A | |
Mating Length/Depth | 1.220" (31.00mm) | |
Contact Material - Plating | Nickel | |
Body Material | Brass | |
Body Color | Silver, Black | |
Includes | 2 pcs - 1 Connector, 1 Cover | |
Housing Material | Polyethylene (PE) | |
Contact Material | Brass | |
Cable Opening | 0.236" (6.00mm) | |
Panel Hole Size | - | |
Thread Size | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥22.08000 | ¥22.08 |
10 | ¥19.19400 | ¥191.94 |
25 | ¥18.37600 | ¥459.40 |
50 | ¥17.96740 | ¥898.37 |
100 | ¥17.15130 | ¥1,715.13 |
250 | ¥15.51760 | ¥3,879.40 |
500 | ¥14.29260 | ¥7,146.30 |
1,000 | ¥12.25089 | ¥12,250.89 |
2,500 | ¥11.43414 | ¥28,585.35 |