SP-2501 | |
---|---|
DigiKey Part Number | CP-2501SP-ND |
Manufacturer | |
Manufacturer Product Number | SP-2501 |
Description | CONN PLUG STEREO 2.5MM 3COND |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 2.50mm (0.094", 3/32", Sub Mini, Miniature) - Headphone Phone Plug Stereo (3 Conductor, TRS) Connector Solder |
Datasheet | Datasheet |
EDA/CAD Models | SP-2501 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Connector Type | Phone Plug | |
Gender | Male | |
Signal Lines | Stereo (3 Conductor, TRS) | |
Industry Recognized Mating Diameter | ||
Actual Diameter | 0.091" (2.30mm) | |
Number of Positions/Contacts | 3 Conductors, 3 Contacts | |
Internal Switch(s) | Does Not Contain Switch | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Solder | |
Shielding | Unshielded | |
Features | Cover, Strain Relief | |
Insulation Color | - | |
Operating Temperature | - | |
Voltage - Rated | - | |
Mating Length/Depth | 0.433" (11.00mm) | |
Contact Material - Plating | Nickel | |
Body Material | Brass | |
Body Color | Silver, Black | |
Includes | 2 pcs - 1 Connector, 1 Handle | |
Housing Material | Polyvinyl Chloride (PVC) | |
Contact Material | Brass | |
Cable Opening | 0.157" (4.00mm) | |
Panel Hole Size | - | |
Thread Size | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.66000 | ¥11.66 |
10 | ¥9.87600 | ¥98.76 |
25 | ¥9.47040 | ¥236.76 |
50 | ¥9.26860 | ¥463.43 |
100 | ¥8.86550 | ¥886.55 |
250 | ¥8.05944 | ¥2,014.86 |
500 | ¥7.25344 | ¥3,626.72 |
1,000 | ¥6.44759 | ¥6,447.59 |
2,500 | ¥5.84310 | ¥14,607.75 |