SJ-2523-SMT-TR | |
---|---|
DigiKey Part Number | CP-2523SJTR-ND - Tape & Reel (TR) CP-2523SJCT-ND - Cut Tape (CT) CP-2523SJDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SJ-2523-SMT-TR |
Description | CONN JACK STEREO 2.5MM SMD R/A |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 2.50mm (0.094", 3/32", Sub Mini, Miniature) - Headphone Phone Jack Stereo (3 Conductor, TRS) Connector Solder |
Datasheet | Datasheet |
EDA/CAD Models | SJ-2523-SMT-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Phone Jack | |
Gender | Female | |
Signal Lines | Stereo (3 Conductor, TRS) | |
Industry Recognized Mating Diameter | ||
Actual Diameter | 0.102" (2.60mm) | |
Number of Positions/Contacts | 3 Conductors, 3 Contacts | |
Internal Switch(s) | Does Not Contain Switch | |
Mounting Type | Surface Mount, Right Angle | |
Termination | Solder | |
Shielding | Unshielded | |
Features | Board Guide | |
Insulation Color | - | |
Operating Temperature | -25°C ~ 85°C | |
Voltage - Rated | 12VDC | |
Current Rating (Amps) | 1 A | |
Mating Length/Depth | 0.433" (11.00mm) | |
Contact Material - Plating | Silver | |
Body Material | - | |
Body Color | Black | |
Includes | - | |
Housing Material | Polyamide (PA6T), Nylon 6T | |
Contact Material | Brass; Copper Alloy | |
Cable Opening | - | |
Panel Hole Size | - | |
Thread Size | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.63000 | ¥7.63 |
10 | ¥6.45300 | ¥64.53 |
25 | ¥6.19000 | ¥154.75 |
50 | ¥6.05700 | ¥302.85 |
100 | ¥5.79350 | ¥579.35 |
250 | ¥5.26688 | ¥1,316.72 |
500 | ¥4.74018 | ¥2,370.09 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥4.94845 | ¥4,948.45 |
2,000 | ¥4.63916 | ¥9,278.32 |
3,000 | ¥4.48453 | ¥13,453.59 |
5,000 | ¥4.32988 | ¥21,649.40 |
10,000 | ¥4.11338 | ¥41,133.80 |