SJ1-2533-SMT-TR | |
---|---|
DigiKey Part Number | CP1-2533SJTR-ND - Tape & Reel (TR) CP1-2533SJCT-ND - Cut Tape (CT) CP1-2533SJDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SJ1-2533-SMT-TR |
Description | CONN JACK STEREO 2.5MM SMD R/A |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2.50mm (0.094", 3/32", Sub Mini, Miniature) - Headphone Phone Jack Stereo (3 Conductor, TRS) Connector Solder |
Datasheet | Datasheet |
EDA/CAD Models | SJ1-2533-SMT-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Phone Jack | |
Gender | Female | |
Signal Lines | Stereo (3 Conductor, TRS) | |
Industry Recognized Mating Diameter | ||
Actual Diameter | 0.102" (2.60mm) | |
Number of Positions/Contacts | 3 Conductors, 3 Contacts | |
Internal Switch(s) | Does Not Contain Switch | |
Mounting Type | Surface Mount, Right Angle | |
Termination | Solder | |
Shielding | Unshielded | |
Features | Board Guide | |
Insulation Color | - | |
Operating Temperature | -25°C ~ 85°C | |
Voltage - Rated | 12VDC | |
Current Rating (Amps) | 1 A | |
Mating Length/Depth | 0.433" (11.00mm) | |
Contact Material - Plating | Gold | |
Body Material | - | |
Body Color | Black | |
Includes | - | |
Housing Material | Polyamide (PA6T), Nylon 6T | |
Contact Material | Copper Alloy | |
Cable Opening | - | |
Panel Hole Size | - | |
Thread Size | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.69000 | ¥9.69 |
10 | ¥8.16900 | ¥81.69 |
25 | ¥7.83200 | ¥195.80 |
50 | ¥7.66640 | ¥383.32 |
100 | ¥7.33300 | ¥733.30 |
250 | ¥6.66668 | ¥1,666.67 |
500 | ¥6.00006 | ¥3,000.03 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥5.33334 | ¥5,333.34 |
2,000 | ¥5.00002 | ¥10,000.04 |
3,000 | ¥4.83336 | ¥14,500.08 |
5,000 | ¥4.66668 | ¥23,333.40 |
10,000 | ¥4.43335 | ¥44,333.50 |