MJ-2509N | |
---|---|
DigiKey Part Number | CP-M2509N-ND |
Manufacturer | |
Manufacturer Product Number | MJ-2509N |
Description | CONN JACK MONO 2.5MM R/A |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2.50mm (0.094", 3/32", Sub Mini, Miniature) - Headphone Phone Jack Mono Connector Solder |
Datasheet | Datasheet |
EDA/CAD Models | MJ-2509N Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Connector Type | Phone Jack | |
Gender | Female | |
Signal Lines | Mono | |
Industry Recognized Mating Diameter | ||
Actual Diameter | 0.102" (2.60mm) | |
Number of Positions/Contacts | 2 Conductors, 3 Contacts | |
Internal Switch(s) | Single Switch | |
Mounting Type | Through Hole, Right Angle | |
Termination | Solder | |
Shielding | Unshielded | |
Features | Board Guide | |
Insulation Color | - | |
Operating Temperature | -20°C ~ 60°C | |
Voltage - Rated | 12VDC | |
Current Rating (Amps) | 1 A | |
Mating Length/Depth | - | |
Contact Material - Plating | Tin | |
Body Material | - | |
Body Color | Black | |
Includes | - | |
Housing Material | Polybutylene Terephthalate (PBT) | |
Contact Material | Brass | |
Cable Opening | - | |
Panel Hole Size | - | |
Thread Size | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.49000 | ¥6.49 |
10 | ¥5.66500 | ¥56.65 |
25 | ¥5.17880 | ¥129.47 |
50 | ¥4.87500 | ¥243.75 |
100 | ¥4.67220 | ¥467.22 |
250 | ¥4.26616 | ¥1,066.54 |
500 | ¥4.06304 | ¥2,031.52 |
1,000 | ¥3.35198 | ¥3,351.98 |
2,500 | ¥3.04728 | ¥7,618.20 |