PTA1543-2010CIB103 | |
---|---|
DigiKey Part Number | PTA1543-2010CIB103-ND |
Manufacturer | |
Manufacturer Product Number | PTA1543-2010CIB103 |
Description | SLIDE POT 10K OHM 0.05W TOP 15MM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms 0.05W, 1/20W Through Hole Slide Potentiometer Top Adjustment Type |
Datasheet | Datasheet |
EDA/CAD Models | PTA1543-2010CIB103 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Resistance | 10 kOhms | |
Power (Watts) | 0.05W, 1/20W | |
Tolerance | ±20% | |
Adjustment Type | Top | |
Fader Type | Standard | |
Travel Range | 15mm | |
Size / Dimension | Rectangular - 1.181" L x 0.354" W x 0.256" H (30.00mm x 9.00mm x 6.50mm) | |
Mounting Type | Through Hole | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥14.20000 | ¥14.20 |
10 | ¥12.50400 | ¥125.04 |
25 | ¥11.21120 | ¥280.28 |
40 | ¥10.77950 | ¥431.18 |
100 | ¥10.34850 | ¥1,034.85 |
300 | ¥9.91717 | ¥2,975.15 |
500 | ¥8.19240 | ¥4,096.20 |
1,000 | ¥7.76122 | ¥7,761.22 |
4,900 | ¥6.46768 | ¥31,691.63 |