PTA2043-2015DPB103 | |
---|---|
DigiKey Part Number | PTA2043-2015DPB103-ND |
Manufacturer | |
Manufacturer Product Number | PTA2043-2015DPB103 |
Description | SLIDE POT 10K OHM 0.1W TOP 20MM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms 0.1W, 1/10W Through Hole Slide Potentiometer Top Adjustment Type |
Datasheet | Datasheet |
EDA/CAD Models | PTA2043-2015DPB103 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | 10 kOhms | |
Power (Watts) | 0.1W, 1/10W | |
Tolerance | ±20% | |
Adjustment Type | Top | |
Fader Type | Standard | |
Travel Range | 20mm | |
Size / Dimension | Rectangular - 1.378" L x 0.354" W x 0.256" H (35.00mm x 9.00mm x 6.50mm) | |
Mounting Type | Through Hole | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥14.04000 | ¥14.04 |
10 | ¥12.36400 | ¥123.64 |
25 | ¥11.12600 | ¥278.15 |
50 | ¥10.71540 | ¥535.77 |
100 | ¥10.30250 | ¥1,030.25 |
300 | ¥9.68457 | ¥2,905.37 |
500 | ¥8.24216 | ¥4,121.08 |
1,000 | ¥7.62395 | ¥7,623.95 |
5,000 | ¥6.26403 | ¥31,320.15 |