2.5MM-NUT-E | |
---|---|
DigiKey Part Number | CP-2417-ND |
Manufacturer | |
Manufacturer Product Number | 2.5MM-NUT-E |
Description | REPLACEMENT 2.5MM NUT |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Connector Nut For Silver |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CUI Devices | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Nut | |
For Use With/Related Products | - | |
Number of Positions | - | |
Color | Silver |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥1.84706 | ¥3,694.12 |