SP-3540

DigiKey Part Number
102-4778-ND
Manufacturer
Manufacturer Product Number
SP-3540
Description
AUDIO PLUG, 3.5 MM, STRAIGHT, 4
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
3.50mm (0.141", 1/8", Mini Plug) - Headphone Phone Plug Stereo (4 Conductor, TRRS) Connector Solder
Datasheet
 Datasheet
EDA/CAD Models
SP-3540 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bag
Part Status
Active
Connector Type
Phone Plug
Gender
Male
Signal Lines
Stereo (4 Conductor, TRRS)
Industry Recognized Mating Diameter
Actual Diameter
0.126" (3.20mm)
Number of Positions/Contacts
4 Conductors, 4 Contacts
Internal Switch(s)
Does Not Contain Switch
Mounting Type
Free Hanging (In-Line)
Termination
Solder
Shielding
Unshielded
Features
Cover, Strain Relief
Insulation Color
Black
Operating Temperature
-25°C ~ 70°C
Voltage - Rated
12VDC
Current Rating (Amps)
1 A
Mating Length/Depth
0.551" (14.00mm)
Contact Material - Plating
Nickel
Body Material
Brass
Body Color
Silver, Black
Includes
2 pcs - 1 Connector, 1 Cover
Housing Material
Polyvinyl Chloride (PVC)
Contact Material
Brass
Cable Opening
0.157" (4.00mm)
Panel Hole Size
-
Thread Size
-
All prices are in CNY
Bag
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥22.66000¥22.66
10¥17.29700¥172.97
25¥15.57520¥389.38
50¥14.40760¥720.38
100¥13.34460¥1,334.46
250¥12.08636¥3,021.59
500¥11.23702¥5,618.51
1,000¥10.46704¥10,467.04
2,500¥9.55981¥23,899.53
Manufacturers Standard Package