TAS5411QPWPRQ1

DigiKey Part Number
296-43356-2-ND - Tape & Reel (TR)
296-43356-1-ND - Cut Tape (CT)
296-43356-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TAS5411QPWPRQ1
Description
IC AMP CLASS D MONO 8W 16HTSSOP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Amplifier IC 1-Channel (Mono) Class D 16-HTSSOP
Datasheet
 Datasheet
EDA/CAD Models
TAS5411QPWPRQ1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Class D
Output Type
1-Channel (Mono)
Max Output Power x Channels @ Load
8W x 1 @ 4Ohm
Voltage - Supply
4.5V ~ 18V
Features
Short Circuit Protection
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 125°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Supplier Device Package
16-HTSSOP
Package / Case
16-PowerTSSOP (0.173", 4.40mm Width)
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥31.36000¥31.36
10¥28.18400¥281.84
25¥26.64240¥666.06
100¥23.08930¥2,308.93
250¥21.90540¥5,476.35
500¥19.65574¥9,827.87
1,000¥16.57716¥16,577.16
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,000¥15.74830¥31,496.60
Manufacturers Standard Package