BSZ0909NSATMA1

DigiKey Part Number
BSZ0909NSATMA1TR-ND - Tape & Reel (TR)
BSZ0909NSATMA1CT-ND - Cut Tape (CT)
BSZ0909NSATMA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BSZ0909NSATMA1
Description
MOSFET N-CH 34V 9A/36A 8TSDSON
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
N-Channel 34 V 9A (Ta), 36A (Tc) 2.1W (Ta), 25W (Tc) Surface Mount PG-TSDSON-8
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
34 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
12mOhm @ 20A, 10V
Vgs(th) (Max) @ Id
2V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
17 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
1310 pF @ 15 V
FET Feature
-
Power Dissipation (Max)
2.1W (Ta), 25W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Supplier Device Package
PG-TSDSON-8
Package / Case
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.37000¥3.37
10¥2.89000¥28.90
100¥1.99910¥199.91
500¥1.67004¥835.02
1,000¥1.56397¥1,563.97
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
5,000¥1.56397¥7,819.85
Manufacturers Standard Package