TAS5411QPWPRQ1 | |
---|---|
DigiKey Part Number | 296-43356-2-ND - Tape & Reel (TR) 296-43356-1-ND - Cut Tape (CT) 296-43356-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TAS5411QPWPRQ1 |
Description | IC AMP CLASS D MONO 8W 16HTSSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Amplifier IC 1-Channel (Mono) Class D 16-HTSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TAS5411QPWPRQ1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Class D | |
Output Type | 1-Channel (Mono) | |
Max Output Power x Channels @ Load | 8W x 1 @ 4Ohm | |
Voltage - Supply | 4.5V ~ 18V | |
Features | Short Circuit Protection | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Supplier Device Package | 16-HTSSOP | |
Package / Case | 16-PowerTSSOP (0.173", 4.40mm Width) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥31.36000 | ¥31.36 |
10 | ¥28.18400 | ¥281.84 |
25 | ¥26.64240 | ¥666.06 |
100 | ¥23.08930 | ¥2,308.93 |
250 | ¥21.90540 | ¥5,476.35 |
500 | ¥19.65574 | ¥9,827.87 |
1,000 | ¥16.57716 | ¥16,577.16 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥15.74830 | ¥31,496.60 |