LM48511SQ/NOPB | |
---|---|
DigiKey Part Number | LM48511SQ/NOPBTR-ND - Tape & Reel (TR) LM48511SQ/NOPBCT-ND - Cut Tape (CT) LM48511SQ/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM48511SQ/NOPB |
Description | IC AMP CLASS D MONO 6.7W 24WQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Amplifier IC 1-Channel (Mono) Class D 24-WQFN (4x5) |
Datasheet | Datasheet |
EDA/CAD Models | LM48511SQ/NOPB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Class D | |
Output Type | 1-Channel (Mono) | |
Max Output Power x Channels @ Load | 6.7W x 1 @ 4Ohm | |
Voltage - Supply | 3V ~ 5.5V | |
Features | Depop, Differential Inputs, Short-Circuit and Thermal Protection, Shutdown | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Supplier Device Package | 24-WQFN (4x5) | |
Package / Case | 24-WFQFN Exposed Pad | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥24.63000 | ¥24.63 |
10 | ¥22.12500 | ¥221.25 |
25 | ¥20.91520 | ¥522.88 |
100 | ¥18.12560 | ¥1,812.56 |
250 | ¥17.19624 | ¥4,299.06 |
500 | ¥15.43000 | ¥7,715.00 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥13.01328 | ¥13,013.28 |
2,000 | ¥12.36265 | ¥24,725.30 |
5,000 | ¥11.89788 | ¥59,489.40 |