TAS6421QDKQRQ1 | |
---|---|
DigiKey Part Number | 296-TAS6421QDKQRQ1TR-ND - Tape & Reel (TR) 296-TAS6421QDKQRQ1CT-ND - Cut Tape (CT) 296-TAS6421QDKQRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TAS6421QDKQRQ1 |
Description | IC AUDIO AMP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Amplifier IC 1-Channel (Mono) Class D 56-HSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TAS6421QDKQRQ1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Class D | |
Output Type | 1-Channel (Mono) | |
Max Output Power x Channels @ Load | 45W x 1 @ 2Ohm, 27W x 2 @ 4Ohm | |
Voltage - Supply | 4.5V ~ 26.4V | |
Features | - | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Supplier Device Package | 56-HSSOP | |
Package / Case | 56-PowerBSSOP (0.295", 7.50mm Width) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥45.65000 | ¥45.65 |
10 | ¥41.03300 | ¥410.33 |
25 | ¥38.78640 | ¥969.66 |
100 | ¥33.61590 | ¥3,361.59 |
250 | ¥31.89180 | ¥7,972.95 |
500 | ¥28.61658 | ¥14,308.29 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥24.13444 | ¥24,134.44 |
2,000 | ¥22.92769 | ¥45,855.38 |