TCAN1043ADMTRQ1 | |
---|---|
DigiKey Part Number | 296-TCAN1043ADMTRQ1TR-ND - Tape & Reel (TR) 296-TCAN1043ADMTRQ1CT-ND - Cut Tape (CT) 296-TCAN1043ADMTRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCAN1043ADMTRQ1 |
Description | IC TRANSCEIVER HALF 1/1 14SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half CANbus 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TCAN1043ADMTRQ1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | CANbus | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Half | |
Receiver Hysteresis | 140 mV | |
Data Rate | 8Mbps | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SOIC |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥15.22000 | ¥15.22 |
10 | ¥13.65300 | ¥136.53 |
25 | ¥12.88120 | ¥322.03 |
100 | ¥10.97340 | ¥1,097.34 |
250 | ¥10.30348 | ¥2,575.87 |
500 | ¥9.01554 | ¥4,507.77 |
1,000 | ¥7.47002 | ¥7,470.02 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥6.95485 | ¥20,864.55 |
6,000 | ¥6.69726 | ¥40,183.56 |