Arrays, Signal Transformers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Number of Coils | Inductance - Connected In Parallel | Inductance - Connected In Series | Tolerance | Current Rating - Parallel | Current Rating - Series | Current Saturation - Parallel | Current Saturation - Series | DC Resistance (DCR) - Parallel | DC Resistance (DCR) - Series | Shielding | Ratings | Operating Temperature | Mounting Type | Package / Case | Size / Dimension | Height |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,690 In Stock | 1 : ¥10.43000 Cut Tape (CT) 600 : ¥5.43845 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 2 | 9.654 µH | 38.62 µH | ±20% | 5.35 A | 2.67 A | 7.17 A | 3.59 A | 18.9mOhm | 75.7mOhm | Shielded | - | -40°C ~ 125°C | Surface Mount | Nonstandard | 0.492" L x 0.492" W (12.50mm x 12.50mm) | 0.236" (6.00mm) | |||
15,722 In Stock | 1 : ¥11.41000 Cut Tape (CT) 1,350 : ¥5.45264 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 2 | 4.422 µH | 17.69 µH | ±20% | 3.09 A | 1.55 A | 3.78 A | 1.89 A | 29.7mOhm | 118.8mOhm | Shielded | - | -40°C ~ 125°C | Surface Mount | Nonstandard | 0.299" L x 0.299" W (7.60mm x 7.60mm) | 0.140" (3.55mm) | |||
3,005 In Stock | 1 : ¥14.61000 Cut Tape (CT) 400 : ¥8.29703 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 2 | 10 µH | 40 µH | ±20% | 6.04 A | 3.02 A | 11.2 A | 5.6 A | 24.1mOhm Max | 92.1mOhm Max | Shielded | - | -40°C ~ 125°C | Surface Mount | Nonstandard | 0.492" L x 0.492" W (12.50mm x 12.50mm) | 0.315" (8.00mm) | |||
12,062 In Stock | 1 : ¥18.47000 Cut Tape (CT) 800 : ¥11.83361 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 2 | 32.63 µH | 130.54 µH | ±20% | 1.3 A | 650 mA | - | - | 146mOhm Max | 571mOhm Max | Unshielded | - | -40°C ~ 85°C | Surface Mount | Nonstandard | 0.550" L x 0.550" W (13.97mm x 13.97mm) | 0.190" (4.83mm) | |||
5,749 In Stock | 1 : ¥20.77000 Cut Tape (CT) 1,000 : ¥13.38206 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 2 | 11 µH | 44 µH | ±20% | 800 mA | 400 mA | 1.8 A | 900 mA | 260mOhm Max | - | Shielded | - | -40°C ~ 125°C | Surface Mount | Nonstandard | 0.287" L x 0.287" W (7.30mm x 7.30mm) | 0.189" (4.80mm) | |||
4,047 In Stock | 1 : ¥32.84000 Cut Tape (CT) 2,900 : ¥16.71165 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 2 | 33.8 µH | 135.2 µH | ±20% | 812 mA | 406 mA | 692 mA | 346 mA | 379.5mOhm | 1.52Ohm | Shielded | - | -40°C ~ 125°C | Surface Mount | Nonstandard | 0.205" L x 0.205" W (5.20mm x 5.20mm) | 0.098" (2.50mm) | |||
689 In Stock 1,600 Factory | 1 : ¥36.37000 Cut Tape (CT) 800 : ¥17.93216 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 2 | 32.67 µH | 130.7 µH | ±20% | 1.3 A | 650 mA | - | - | 126mOhm Max | 503mOhm Max | Unshielded | - | -40°C ~ 85°C | Surface Mount | Nonstandard | 0.450" L x 0.450" W (11.43mm x 11.43mm) | 0.235" (5.97mm) | |||
1,615 In Stock 2,400 Factory | 1 : ¥38.01000 Cut Tape (CT) 800 : ¥20.74074 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 2 | 9.83 µH | 39.3 µH | ±20% | 2.1 A | 1.05 A | - | - | 45mOhm Max | 179mOhm Max | Unshielded | - | -40°C ~ 85°C | Surface Mount | Nonstandard | 0.450" L x 0.450" W (11.43mm x 11.43mm) | 0.235" (5.97mm) | |||
4,637 In Stock 2,400 Factory | 1 : ¥39.74000 Cut Tape (CT) 800 : ¥21.68528 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 2 | 31.77 µH | 127.09 µH | ±20% | 1.4 A | 700 mA | - | - | 105mOhm Max | 420mOhm Max | Unshielded | - | -40°C ~ 85°C | Surface Mount | Nonstandard | 0.450" L x 0.450" W (11.43mm x 11.43mm) | 0.235" (5.97mm) | |||
11,627 In Stock 600 Factory | 1 : ¥42.28000 Cut Tape (CT) 600 : ¥23.81035 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 2 | 9.6 µH | 38.42 µH | ±20% | 3.4 A | 1.7 A | - | - | 19mOhm Max | 78mOhm Max | Unshielded | - | -40°C ~ 85°C | Surface Mount | Nonstandard | 0.550" L x 0.550" W (13.97mm x 13.97mm) | 0.250" (6.35mm) | |||
2,187 In Stock | 1 : ¥43.35000 Cut Tape (CT) 800 : ¥23.62495 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 2 | 99.45 µH | 397.81 µH | ±20% | 630 mA | 320 mA | - | - | 457mOhm Max | 1.828Ohm Max | Unshielded | - | -40°C ~ 85°C | Surface Mount | Nonstandard | 0.450" L x 0.450" W (11.43mm x 11.43mm) | 0.235" (5.97mm) | |||
108 In Stock | 1 : ¥49.51000 Cut Tape (CT) 800 : ¥35.33171 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 2 | 32.86 µH | 131.42 µH | ±20% | 960 mA | 480 mA | - | - | 83mOhm Max | 331mOhm Max | Unshielded | - | -40°C ~ 85°C | Surface Mount | Nonstandard | 0.550" L x 0.550" W (13.97mm x 13.97mm) | 0.190" (4.83mm) | |||
672 In Stock | 1 : ¥51.23000 Cut Tape (CT) 1,100 : ¥30.70205 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 2 | 10 µH | 40 µH | ±20% | 1.9 A | 950 mA | - | - | 44mOhm Max | 176mOhm Max | Unshielded | - | -40°C ~ 85°C | Surface Mount | Nonstandard | 0.450" L x 0.450" W (11.43mm x 11.43mm) | 0.165" (4.19mm) | |||
729 In Stock 1,200 Factory | 1 : ¥53.36000 Cut Tape (CT) 600 : ¥32.02002 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 2 | 10.53 µH | 42.11 µH | ±25% | 4.67 A | 2.33 A | 4.09 A | 2.05 A | 20mOhm Max | 81mOhm Max | Unshielded | - | -40°C ~ 85°C | Surface Mount | Nonstandard | 0.550" L x 0.550" W (13.97mm x 13.97mm) | 0.250" (6.35mm) | |||
2,976 In Stock | 1 : ¥57.88000 Cut Tape (CT) 600 : ¥34.72255 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 2 | 4.9 µH | 19.6 µH | ±20% | 4.4 A | 2.2 A | - | - | 14mOhm Max | 56mOhm Max | Unshielded | - | -40°C ~ 85°C | Surface Mount | Nonstandard | 0.550" L x 0.550" W (13.97mm x 13.97mm) | 0.250" (6.35mm) | |||
1,512 In Stock 600 Factory | 1 : ¥64.36000 Cut Tape (CT) 600 : ¥38.61290 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 2 | 99.23 µH | 396.9 µH | ±20% | 920 mA | 460 mA | - | - | 302mOhm Max | 1.21Ohm Max | Unshielded | - | -40°C ~ 85°C | Surface Mount | Nonstandard | 0.550" L x 0.550" W (13.97mm x 13.97mm) | 0.250" (6.35mm) | |||
75,261 In Stock | 1 : ¥5.50000 Cut Tape (CT) 1,500 : ¥2.97912 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 2 | 4.7 µH | 18.8 µH | ±20% | 3.09 A | 1.55 A | 3.78 A | 1.89 A | 40.6mOhm Max | 242mOhm Max | Shielded | - | -40°C ~ 125°C | Surface Mount | Nonstandard | 0.299" L x 0.299" W (7.60mm x 7.60mm) | 0.142" (3.60mm) | |||
62,962 In Stock | 1 : ¥5.50000 Cut Tape (CT) 1,500 : ¥2.97912 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 2 | 100 µH | 400 µH | ±20% | 730 mA | 367 mA | 790 mA | 390 mA | 715mOhm Max | 2.64Ohm Max | Shielded | - | -40°C ~ 125°C | Surface Mount | Nonstandard | 0.299" L x 0.299" W (7.60mm x 7.60mm) | 0.142" (3.60mm) | |||
19,646 In Stock | 1 : ¥5.50000 Cut Tape (CT) 1,500 : ¥2.97912 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 2 | 1 µH | 4 µH | ±20% | 5.25 A | 2.63 A | 7.97 A | 3.99 A | 13.5mOhm Max | 72mOhm Max | Shielded | - | -40°C ~ 125°C | Surface Mount | Nonstandard | 0.299" L x 0.299" W (7.60mm x 7.60mm) | 0.142" (3.60mm) | |||
15,229 In Stock | 1 : ¥7.39000 Cut Tape (CT) 1,350 : ¥3.52742 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 2 | 2.07 µH | 8.28 µH | ±20% | 4.11 A | 2.06 A | 5.52 A | 2.76 A | 16.7mOhm | 66.9mOhm | Shielded | - | -40°C ~ 125°C | Surface Mount | Nonstandard | 0.299" L x 0.299" W (7.60mm x 7.60mm) | 0.140" (3.55mm) | |||
2,839 In Stock | 1 : ¥7.39000 Cut Tape (CT) 1,350 : ¥3.52055 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 2 | 101.4 µH | 405.6 µH | ±20% | 730 mA | 367 mA | 790 mA | 390 mA | 527mOhm | 2.11Ohm | Shielded | - | -40°C ~ 125°C | Surface Mount | Nonstandard | 0.299" L x 0.299" W (7.60mm x 7.60mm) | 0.140" (3.55mm) | |||
1,091 In Stock | 1 : ¥7.39000 Cut Tape (CT) 1,350 : ¥3.52055 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 2 | 22.65 µH | 90.6 µH | ±20% | 1.62 A | 811 mA | 1.67 A | 830 mA | 107mOhm | 429mOhm | Shielded | - | -40°C ~ 125°C | Surface Mount | Nonstandard | 0.299" L x 0.299" W (7.60mm x 7.60mm) | 0.140" (3.55mm) | |||
76,793 In Stock | 1 : ¥7.80000 Cut Tape (CT) 1,500 : ¥3.73108 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 2 | 1 mH | 4 mH | ±20% | 260 mA | 128 mA | 250 mA | 130 mA | 6.11Ohm Max | 24.42Ohm Max | Shielded | - | -40°C ~ 125°C | Surface Mount | Nonstandard | 0.299" L x 0.299" W (7.60mm x 7.60mm) | 0.142" (3.60mm) | |||
24,727 In Stock | 1 : ¥7.80000 Cut Tape (CT) 1,500 : ¥3.73108 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 2 | 47 µH | 188 µH | ±20% | 1.08 A | 542 mA | 1.14 A | 570 mA | 338mOhm Max | 1.28Ohm Max | Shielded | - | -40°C ~ 125°C | Surface Mount | Nonstandard | 0.299" L x 0.299" W (7.60mm x 7.60mm) | 0.142" (3.60mm) | |||
14,913 In Stock | 1 : ¥7.80000 Cut Tape (CT) 1,500 : ¥2.97819 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 2 | 10 µH | 40 µH | ±20% | 2.08 A | 1.04 A | 2.47 A | 1.24 A | 82.6mOhm Max | 342mOhm Max | Shielded | - | -40°C ~ 125°C | Surface Mount | Nonstandard | 0.299" L x 0.299" W (7.60mm x 7.60mm) | 0.142" (3.60mm) |