CTX100-2-R | |
---|---|
DigiKey Part Number | 513-1196-2-ND - Tape & Reel (TR) 513-1196-1-ND - Cut Tape (CT) 513-1196-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CTX100-2-R |
Description | INDUCT ARRAY 2 COIL 99.45UH SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Unshielded 2 Coil Inductor Array 397.81 µH Inductance - Connected in Series 99.45 µH Inductance - Connected in Parallel 457mOhm Max DC Resistance (DCR) - Parallel 630 mA Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | CTX100-2-R Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Coils | 2 | |
Inductance - Connected In Parallel | 99.45 µH | |
Inductance - Connected In Series | 397.81 µH | |
Tolerance | ±20% | |
Current Rating - Parallel | 630 mA | |
Current Rating - Series | 320 mA | |
DC Resistance (DCR) - Parallel | 457mOhm Max | |
DC Resistance (DCR) - Series | 1.828Ohm Max | |
Shielding | Unshielded | |
Ratings | - | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Size / Dimension | 0.450" L x 0.450" W (11.43mm x 11.43mm) | |
Height | 0.235" (5.97mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥43.35000 | ¥43.35 |
10 | ¥36.22200 | ¥362.22 |
25 | ¥33.07560 | ¥826.89 |
50 | ¥28.35000 | ¥1,417.50 |
100 | ¥25.98730 | ¥2,598.73 |
250 | ¥25.19984 | ¥6,299.96 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
800 | ¥23.62495 | ¥18,899.96 |
1,600 | ¥22.83742 | ¥36,539.87 |
2,400 | ¥22.04993 | ¥52,919.83 |