DRQ73-101-R | |
---|---|
DigiKey Part Number | 513-1251-2-ND - Tape & Reel (TR) 513-1251-1-ND - Cut Tape (CT) 513-1251-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DRQ73-101-R |
Description | INDUCT ARRAY 2 COIL 101.4UH SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Shielded 2 Coil Inductor Array 405.6 µH Inductance - Connected in Series 101.4 µH Inductance - Connected in Parallel 527mOhm DC Resistance (DCR) - Parallel 730 mA Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | DRQ73-101-R Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Coils | 2 | |
Inductance - Connected In Parallel | 101.4 µH | |
Inductance - Connected In Series | 405.6 µH | |
Tolerance | ±20% | |
Current Rating - Parallel | 730 mA | |
Current Rating - Series | 367 mA | |
Current Saturation - Parallel | 790 mA | |
Current Saturation - Series | 390 mA | |
DC Resistance (DCR) - Parallel | 527mOhm | |
DC Resistance (DCR) - Series | 2.11Ohm | |
Shielding | Shielded | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Size / Dimension | 0.299" L x 0.299" W (7.60mm x 7.60mm) | |
Height | 0.140" (3.55mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.39000 | ¥7.39 |
10 | ¥6.24700 | ¥62.47 |
25 | ¥5.67760 | ¥141.94 |
50 | ¥5.33780 | ¥266.89 |
100 | ¥4.42900 | ¥442.90 |
250 | ¥4.08832 | ¥1,022.08 |
500 | ¥3.86110 | ¥1,930.55 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,350 | ¥3.52042 | ¥4,752.57 |
2,700 | ¥3.40686 | ¥9,198.52 |
6,750 | ¥3.29330 | ¥22,229.77 |
13,500 | ¥3.17974 | ¥42,926.49 |