CTX10-4-R | |
---|---|
DigiKey Part Number | 513-1002-2-ND - Tape & Reel (TR) 513-1002-1-ND - Cut Tape (CT) 513-1002-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CTX10-4-R |
Description | INDUCT ARRAY 2 COIL 9.6UH SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Unshielded 2 Coil Inductor Array 38.42 µH Inductance - Connected in Series 9.6 µH Inductance - Connected in Parallel 19mOhm Max DC Resistance (DCR) - Parallel 3.4 A Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | CTX10-4-R Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Coils | 2 | |
Inductance - Connected In Parallel | 9.6 µH | |
Inductance - Connected In Series | 38.42 µH | |
Tolerance | ±20% | |
Current Rating - Parallel | 3.4 A | |
Current Rating - Series | 1.7 A | |
DC Resistance (DCR) - Parallel | 19mOhm Max | |
DC Resistance (DCR) - Series | 78mOhm Max | |
Shielding | Unshielded | |
Ratings | - | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Size / Dimension | 0.550" L x 0.550" W (13.97mm x 13.97mm) | |
Height | 0.250" (6.35mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥42.28000 | ¥42.28 |
10 | ¥35.33500 | ¥353.35 |
25 | ¥32.25800 | ¥806.45 |
50 | ¥27.65060 | ¥1,382.53 |
100 | ¥25.34700 | ¥2,534.70 |
250 | ¥24.57852 | ¥6,144.63 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
600 | ¥23.81035 | ¥14,286.21 |
1,200 | ¥22.27423 | ¥26,729.08 |
3,000 | ¥21.50616 | ¥64,518.48 |