CTX33-3P-R | |
---|---|
DigiKey Part Number | 513-1733-2-ND - Tape & Reel (TR) 513-1733-1-ND - Cut Tape (CT) 513-1733-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CTX33-3P-R |
Description | INDUCT ARRAY 2 COIL 32.63UH SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Unshielded 2 Coil Inductor Array 130.54 µH Inductance - Connected in Series 32.63 µH Inductance - Connected in Parallel 146mOhm Max DC Resistance (DCR) - Parallel 1.3 A Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | CTX33-3P-R Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Coils | 2 | |
Inductance - Connected In Parallel | 32.63 µH | |
Inductance - Connected In Series | 130.54 µH | |
Tolerance | ±20% | |
Current Rating - Parallel | 1.3 A | |
Current Rating - Series | 650 mA | |
DC Resistance (DCR) - Parallel | 146mOhm Max | |
DC Resistance (DCR) - Series | 571mOhm Max | |
Shielding | Unshielded | |
Ratings | - | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Size / Dimension | 0.550" L x 0.550" W (13.97mm x 13.97mm) | |
Height | 0.190" (4.83mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥18.47000 | ¥18.47 |
10 | ¥15.45900 | ¥154.59 |
25 | ¥14.11440 | ¥352.86 |
50 | ¥12.09800 | ¥604.90 |
100 | ¥11.83360 | ¥1,183.36 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
800 | ¥11.83361 | ¥9,466.89 |