TX24-100R-LT-H1E

DigiKey Part Number
670-1365-ND
Manufacturer
Manufacturer Product Number
TX24-100R-LT-H1E
Description
CONN RCPT 100POS R/A GOLD
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
100 Position Connector Receptacle, Outer Shroud Contacts Through Hole, Right Angle Gold
Datasheet
 Datasheet
EDA/CAD Models
TX24-100R-LT-H1E Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
JAE Electronics
Series
Packaging
Tray
Part Status
Active
Connector Type
Receptacle, Outer Shroud Contacts
Number of Positions
100
Pitch
0.050" (1.27mm)
Number of Rows
2
Mounting Type
Through Hole, Right Angle
Features
Board Lock
Contact Finish
Gold
Contact Finish Thickness
4.00µin (0.100µm)
Mated Stacking Heights
-
Height Above Board
0.354" (9.00mm)
Base Product Number
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥25.70000¥25.70
10¥23.34000¥233.40
25¥22.10720¥552.68
40¥21.59175¥863.67
80¥20.56350¥1,645.08
396¥17.99336¥7,125.37
792¥15.93707¥12,622.16
1,188¥14.90881¥17,711.67
2,772¥13.88064¥38,477.13
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.