TX24-100R-12ST-N1E | |
---|---|
DigiKey Part Number | 670-1361-ND |
Manufacturer | |
Manufacturer Product Number | TX24-100R-12ST-N1E |
Description | CONN RCPT 100POS VERT GOLD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 100 Position Connector Receptacle, Outer Shroud Contacts Through Hole Gold |
Datasheet | Datasheet |
EDA/CAD Models | TX24-100R-12ST-N1E Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | JAE Electronics | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Receptacle, Outer Shroud Contacts | |
Number of Positions | 100 | |
Pitch | 0.050" (1.27mm) | |
Number of Rows | 2 | |
Mounting Type | Through Hole | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 4.00µin (0.100µm) | |
Mated Stacking Heights | 18mm, 20mm, 24mm | |
Height Above Board | 0.642" (16.30mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥25.12000 | ¥25.12 |
10 | ¥22.77400 | ¥227.74 |
25 | ¥21.57200 | ¥539.30 |
40 | ¥21.07050 | ¥842.82 |
80 | ¥20.06688 | ¥1,605.35 |
396 | ¥17.55821 | ¥6,953.05 |
792 | ¥15.55146 | ¥12,316.76 |
1,188 | ¥14.54815 | ¥17,283.20 |
2,772 | ¥13.54482 | ¥37,546.24 |