TX25-100P-12ST-H1E | |
---|---|
DigiKey Part Number | 670-1418-ND |
Manufacturer | |
Manufacturer Product Number | TX25-100P-12ST-H1E |
Description | CONN PLUG 100POS VERT GOLD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 100 Position Connector Plug, Center Strip Contacts Through Hole Gold |
Datasheet | Datasheet |
EDA/CAD Models | TX25-100P-12ST-H1E Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | JAE Electronics | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Plug, Center Strip Contacts | |
Number of Positions | 100 | |
Pitch | 0.050" (1.27mm) | |
Number of Rows | 2 | |
Mounting Type | Through Hole | |
Features | Board Lock | |
Contact Finish | Gold | |
Contact Finish Thickness | 4.00µin (0.100µm) | |
Mated Stacking Heights | 18mm, 22mm, 24mm | |
Height Above Board | 0.598" (15.20mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥25.94000 | ¥25.94 |
10 | ¥23.52900 | ¥235.29 |
25 | ¥22.28480 | ¥557.12 |
40 | ¥21.76625 | ¥870.65 |
80 | ¥20.72975 | ¥1,658.38 |
360 | ¥18.13864 | ¥6,529.91 |
720 | ¥17.62029 | ¥12,686.61 |
1,080 | ¥15.02911 | ¥16,231.44 |
2,520 | ¥13.99257 | ¥35,261.28 |