TX24-100R-10ST-H1E | |
---|---|
DigiKey Part Number | 670-1357-ND |
Manufacturer | |
Manufacturer Product Number | TX24-100R-10ST-H1E |
Description | CONN RCPT 100POS VERT GOLD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 100 Position Connector Receptacle, Outer Shroud Contacts Through Hole Gold |
Datasheet | Datasheet |
EDA/CAD Models | TX24-100R-10ST-H1E Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | JAE Electronics | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Receptacle, Outer Shroud Contacts | |
Number of Positions | 100 | |
Pitch | 0.050" (1.27mm) | |
Number of Rows | 2 | |
Mounting Type | Through Hole | |
Features | Board Lock | |
Contact Finish | Gold | |
Contact Finish Thickness | 4.00µin (0.100µm) | |
Mated Stacking Heights | 16mm, 18mm, 22mm | |
Height Above Board | 0.563" (14.30mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥25.70000 | ¥25.70 |
10 | ¥23.34000 | ¥233.40 |
25 | ¥22.10720 | ¥552.68 |
40 | ¥21.59175 | ¥863.67 |
80 | ¥20.56350 | ¥1,645.08 |
360 | ¥17.99339 | ¥6,477.62 |
720 | ¥17.47936 | ¥12,585.14 |
1,080 | ¥14.90885 | ¥16,101.56 |
2,520 | ¥13.88063 | ¥34,979.19 |