5052701612 | |
---|---|
DigiKey Part Number | 23-5052701612TR-ND - Tape & Reel (TR) 23-5052701612CT-ND - Cut Tape (CT) 23-5052701612DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5052701612 |
Description | CONN RCPT 16POS SMD GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 16 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 5052701612 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Receptacle, Center Strip Contacts | |
Number of Positions | 16 | |
Pitch | 0.014" (0.35mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Pick and Place, Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | 4.00µin (0.100µm) | |
Mated Stacking Heights | 0.8mm | |
Height Above Board | 0.027" (0.68mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.49000 | ¥6.49 |
10 | ¥5.46000 | ¥54.60 |
100 | ¥4.24860 | ¥424.86 |
1,000 | ¥3.33835 | ¥3,338.35 |
2,500 | ¥3.03484 | ¥7,587.10 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
7,000 | ¥2.23633 | ¥15,654.31 |
14,000 | ¥2.05125 | ¥28,717.50 |
35,000 | ¥2.00498 | ¥70,174.30 |