5052741612 | |
---|---|
DigiKey Part Number | 23-5052741612TR-ND - Tape & Reel (TR) 23-5052741612CT-ND - Cut Tape (CT) 23-5052741612DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5052741612 |
Description | CONN PLUG 16POS SMD GOLD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 16 Position Connector Plug, Outer Shroud Contacts Surface Mount Gold |
EDA/CAD Models | 5052741612 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Plug, Outer Shroud Contacts | |
Number of Positions | 16 | |
Pitch | 0.014" (0.35mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Pick and Place, Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Mated Stacking Heights | 0.8mm | |
Height Above Board | 0.026" (0.65mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.91000 | ¥5.91 |
10 | ¥4.96700 | ¥49.67 |
100 | ¥3.86600 | ¥386.60 |
1,000 | ¥3.03730 | ¥3,037.30 |
2,500 | ¥2.76119 | ¥6,902.98 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
7,000 | ¥1.90878 | ¥13,361.46 |