DMN3900UFA-7B | |
---|---|
DigiKey Part Number | DMN3900UFA-7BTR-ND - Tape & Reel (TR) DMN3900UFA-7BCT-ND - Cut Tape (CT) DMN3900UFA-7BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMN3900UFA-7B |
Description | MOSFET N-CH 30V 550MA 3DFN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | N-Channel 30 V 550mA (Ta) 390mW (Ta) Surface Mount X2-DFN0806-3 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 1.8V, 4.5V | |
Rds On (Max) @ Id, Vgs | 760mOhm @ 200mA, 4.5V | |
Vgs(th) (Max) @ Id | 950mV @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 0.7 nC @ 4.5 V | |
Vgs (Max) | ±8V | |
Input Capacitance (Ciss) (Max) @ Vds | 42.2 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 390mW (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | X2-DFN0806-3 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.04000 | ¥3.04 |
10 | ¥2.38100 | ¥23.81 |
100 | ¥1.42690 | ¥142.69 |
500 | ¥1.32146 | ¥660.73 |
1,000 | ¥0.89865 | ¥898.65 |
2,000 | ¥0.82726 | ¥1,654.52 |
5,000 | ¥0.79290 | ¥3,964.50 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.71360 | ¥7,136.00 |
30,000 | ¥0.70303 | ¥21,090.90 |
50,000 | ¥0.67423 | ¥33,711.50 |