5052700612 | |
---|---|
DigiKey Part Number | 23-5052700612TR-ND - Tape & Reel (TR) 23-5052700612CT-ND - Cut Tape (CT) 23-5052700612DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5052700612 |
Description | CONN RCPT 6POS SMD GOLD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 6 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Receptacle, Center Strip Contacts | |
Number of Positions | 6 | |
Pitch | 0.014" (0.35mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Pick and Place, Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | 4.00µin (0.100µm) | |
Mated Stacking Heights | 0.8mm | |
Height Above Board | 0.027" (0.68mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.52000 | ¥4.52 |
10 | ¥3.78500 | ¥37.85 |
100 | ¥2.94240 | ¥294.24 |
1,000 | ¥2.31221 | ¥2,312.21 |
2,500 | ¥2.10200 | ¥5,255.00 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
7,000 | ¥1.45724 | ¥10,200.68 |