EFC4627R-TR | |
---|---|
DigiKey Part Number | 488-EFC4627R-TR-ND - Tape & Reel (TR) 488-EFC4627R-TRCT-ND - Cut Tape (CT) 488-EFC4627R-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EFC4627R-TR |
Description | MOSFET 2N-CH 12V 6A 4EFCP |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 1.4W Surface Mount 4-EFCP (1.01x1.01) |
Datasheet | Datasheet |
EDA/CAD Models | EFC4627R-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 N-Channel (Dual) Common Drain | |
FET Feature | Logic Level Gate, 2.5V Drive | |
Drain to Source Voltage (Vdss) | - | |
Current - Continuous Drain (Id) @ 25°C | - | |
Rds On (Max) @ Id, Vgs | - | |
Vgs(th) (Max) @ Id | - | |
Gate Charge (Qg) (Max) @ Vgs | 13.4nC @ 4.5V | |
Input Capacitance (Ciss) (Max) @ Vds | - | |
Power - Max | 1.4W | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-EFCP (1.01x1.01) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.37000 | ¥3.37 |
10 | ¥2.59400 | ¥25.94 |
100 | ¥1.55820 | ¥155.82 |
500 | ¥1.44280 | ¥721.40 |
1,000 | ¥0.98107 | ¥981.07 |
2,000 | ¥0.90320 | ¥1,806.40 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
8,000 | ¥0.86567 | ¥6,925.36 |
16,000 | ¥0.77911 | ¥12,465.76 |
24,000 | ¥0.76757 | ¥18,421.68 |
56,000 | ¥0.72140 | ¥40,398.40 |