DMN3732UFB4-7B | |
---|---|
DigiKey Part Number | 31-DMN3732UFB4-7BTR-ND - Tape & Reel (TR) 31-DMN3732UFB4-7BCT-ND - Cut Tape (CT) 31-DMN3732UFB4-7BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMN3732UFB4-7B |
Description | MOSFET BVDSS: 25V~30V X2-DFN1006 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | N-Channel 30 V 1.3A (Ta) 490mW (Ta) Surface Mount X2-DFN1006-3 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 1.8V, 4.5V | |
Rds On (Max) @ Id, Vgs | 460mOhm @ 200mA, 4.5V | |
Vgs(th) (Max) @ Id | 950mV @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 0.9 nC @ 4.5 V | |
Vgs (Max) | ±8V | |
Input Capacitance (Ciss) (Max) @ Vds | 40.8 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 490mW (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | X2-DFN1006-3 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.22000 | ¥2.22 |
10 | ¥1.54300 | ¥15.43 |
100 | ¥0.75370 | ¥75.37 |
500 | ¥0.62888 | ¥314.44 |
1,000 | ¥0.43701 | ¥437.01 |
2,000 | ¥0.37872 | ¥757.44 |
5,000 | ¥0.35131 | ¥1,756.55 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.29133 | ¥2,913.30 |
30,000 | ¥0.28619 | ¥8,585.70 |
50,000 | ¥0.25706 | ¥12,853.00 |
100,000 | ¥0.22792 | ¥22,792.00 |
250,000 | ¥0.22278 | ¥55,695.00 |