ADCS7476AIMF/NOPB

DigiKey Part Number
ADCS7476AIMF/NOPBTR-ND - Tape & Reel (TR)
ADCS7476AIMF/NOPBCT-ND - Cut Tape (CT)
ADCS7476AIMF/NOPBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADCS7476AIMF/NOPB
Description
IC ADC 12BIT SAR SOT23-6
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
12 Bit Analog to Digital Converter 1 Input 1 SAR SOT-23-6
Datasheet
 Datasheet
EDA/CAD Models
ADCS7476AIMF/NOPB Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Number of Bits
12
Sampling Rate (Per Second)
1M
Number of Inputs
1
Input Type
Single Ended
Data Interface
SPI, DSP
Configuration
S/H-ADC
Ratio - S/H:ADC
1:1
Number of A/D Converters
1
Architecture
SAR
Reference Type
Supply
Voltage - Supply, Analog
2.7V ~ 5.25V
Voltage - Supply, Digital
2.7V ~ 5.25V
Features
-
Operating Temperature
-40°C ~ 125°C
Package / Case
SOT-23-6
Supplier Device Package
SOT-23-6
Mounting Type
Surface Mount
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥37.58000¥37.58
10¥33.71600¥337.16
25¥31.87600¥796.90
100¥27.62640¥2,762.64
250¥26.20960¥6,552.40
500¥23.51776¥11,758.88
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,000¥19.83419¥19,834.19
2,000¥18.84248¥37,684.96
Manufacturers Standard Package