VQA3S-S12-D20-S | |
---|---|
DigiKey Part Number | 102-VQA3S-S12-D20-S-ND |
Manufacturer | |
Manufacturer Product Number | VQA3S-S12-D20-S |
Description | DC-DC ISOLATED, 2.25 W, 10.8~13. |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 20V -5V 90mA, 90mA 10.8V - 13.2V Input |
Datasheet | Datasheet |
EDA/CAD Models | VQA3S-S12-D20-S Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Not For New Designs | |
Type | Isolated Module | |
Number of Outputs | 2 | |
Voltage - Input (Min) | 10.8V | |
Voltage - Input (Max) | 13.2V | |
Voltage - Output 1 | ||
Voltage - Output 2 | -5V | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 90mA, 90mA | |
Voltage - Isolation | 5.6 kV | |
Applications | ITE (Commercial) | |
Features | - | |
Operating Temperature | -40°C ~ 105°C (With Derating) | |
Efficiency | 87% | |
Mounting Type | Through Hole | |
Package / Case | 7-SIP Module, 5 Leads | |
Size / Dimension | 0.77" L x 0.39" W x 0.49" H (19.5mm x 9.8mm x 12.5mm) | |
Supplier Device Package | - | |
Control Features | - | |
Approval Agency | cURus | |
Standard Number | 62368-1 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥65.27000 | ¥65.27 |
5 | ¥64.36400 | ¥321.82 |
10 | ¥63.42900 | ¥634.29 |
25 | ¥61.56680 | ¥1,539.17 |
50 | ¥59.70160 | ¥2,985.08 |