AK5522VN | |
---|---|
DigiKey Part Number | 974-1164-2-ND - Tape & Reel (TR) 974-1164-1-ND - Cut Tape (CT) 974-1164-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AK5522VN |
Description | IC ADC 32BIT SIGMA-DELTA 24HQFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 32 Bit Analog to Digital Converter 2 Input 2 Sigma-Delta 24-HQFN (4x4) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Asahi Kasei Microdevices/AKM | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Bits | 32 | |
Sampling Rate (Per Second) | 192k | |
Number of Inputs | 2 | |
Input Type | Differential, Single Ended | |
Data Interface | I2S | |
Configuration | S/H-ADC | |
Ratio - S/H:ADC | 1:1 | |
Number of A/D Converters | 2 | |
Architecture | Sigma-Delta | |
Reference Type | External | |
Voltage - Supply, Analog | 4.5V ~ 5.5V | |
Voltage - Supply, Digital | 3.3V ~ 5V | |
Features | Internal Oscillator | |
Operating Temperature | -40°C ~ 105°C | |
Package / Case | 24-WFQFN Exposed Pad | |
Supplier Device Package | 24-HQFN (4x4) | |
Mounting Type | Surface Mount | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥33.66000 | ¥33.66 |
10 | ¥30.24600 | ¥302.46 |
25 | ¥28.59000 | ¥714.75 |
100 | ¥24.77910 | ¥2,477.91 |
250 | ¥23.50788 | ¥5,876.97 |
500 | ¥21.09364 | ¥10,546.82 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥17.78987 | ¥17,789.87 |
2,000 | ¥16.90038 | ¥33,800.76 |
5,000 | ¥16.26502 | ¥81,325.10 |