AD7768BSTZ-RL

DigiKey Part Number
505-AD7768BSTZ-RLTR-ND - Tape & Reel (TR)
505-AD7768BSTZ-RLCT-ND - Cut Tape (CT)
505-AD7768BSTZ-RLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AD7768BSTZ-RL
Description
IC ADC 24BIT SIGMA-DELTA 64LQFP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
24 Bit Analog to Digital Converter 8 Input 8 Sigma-Delta 64-LQFP (10x10)
Datasheet
 Datasheet
EDA/CAD Models
AD7768BSTZ-RL Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Number of Bits
24
Sampling Rate (Per Second)
256k
Number of Inputs
8
Input Type
Differential, Pseudo-Differential
Data Interface
SPI, DSP
Configuration
ADC
Ratio - S/H:ADC
-
Number of A/D Converters
8
Architecture
Sigma-Delta
Reference Type
External
Voltage - Supply, Analog
2V ~ 5.5V
Voltage - Supply, Digital
2V ~ 3.6V
Features
Simultaneous Sampling
Operating Temperature
-40°C ~ 105°C
Package / Case
64-LQFP
Supplier Device Package
64-LQFP (10x10)
Mounting Type
Surface Mount
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥387.32000¥387.32
10¥361.34400¥3,613.44
25¥346.19680¥8,654.92
100¥313.74080¥31,374.08
250¥302.92216¥75,730.54
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,500¥276.95739¥415,436.08
Manufacturers Standard Package