ADA4254ARUZ-R7 | |
---|---|
DigiKey Part Number | 505-ADA4254ARUZ-R7TR-ND - Tape & Reel (TR) 505-ADA4254ARUZ-R7CT-ND - Cut Tape (CT) 505-ADA4254ARUZ-R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADA4254ARUZ-R7 |
Description | IC OPAMP ZER-DRIFT 1CIRC 24TSSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Zero-Drift Amplifier 1 Circuit Differential 24-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Differential | |
Slew Rate | 1.9V/µs | |
-3db Bandwidth | 2.3 MHz | |
Current - Input Bias | 450 pA | |
Voltage - Input Offset | 3 µV | |
Current - Supply | - | |
Current - Output / Channel | 11 mA | |
Voltage - Supply Span (Min) | 10 V | |
Voltage - Supply Span (Max) | 56 V | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 24-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 24-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥70.44000 | ¥70.44 |
10 | ¥63.64200 | ¥636.42 |
25 | ¥60.68360 | ¥1,517.09 |
100 | ¥52.69130 | ¥5,269.13 |
250 | ¥50.32348 | ¥12,580.87 |
500 | ¥45.88328 | ¥22,941.64 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥36.63625 | ¥36,636.25 |