AD7768-4BSTZ-RL7 | |
---|---|
DigiKey Part Number | 505-AD7768-4BSTZ-RL7TR-ND - Tape & Reel (TR) 505-AD7768-4BSTZ-RL7CT-ND - Cut Tape (CT) 505-AD7768-4BSTZ-RL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD7768-4BSTZ-RL7 |
Description | IC ADC 24BIT SIGMA-DELTA 64LQFP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 24 Bit Analog to Digital Converter 4 Input 4 Sigma-Delta 64-LQFP (10x10) |
Datasheet | Datasheet |
EDA/CAD Models | AD7768-4BSTZ-RL7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Bits | 24 | |
Sampling Rate (Per Second) | 256k | |
Number of Inputs | 4 | |
Input Type | Differential | |
Data Interface | SPI | |
Configuration | ADC | |
Ratio - S/H:ADC | - | |
Number of A/D Converters | 4 | |
Architecture | Sigma-Delta | |
Reference Type | External | |
Voltage - Supply, Analog | 2V ~ 5.5V | |
Voltage - Supply, Digital | - | |
Features | Simultaneous Sampling | |
Operating Temperature | -40°C ~ 105°C | |
Package / Case | 64-LQFP | |
Supplier Device Package | 64-LQFP (10x10) | |
Mounting Type | Surface Mount | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥237.10000 | ¥237.10 |
10 | ¥218.71100 | ¥2,187.11 |
25 | ¥208.87840 | ¥5,221.96 |
100 | ¥186.76070 | ¥18,676.07 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
300 | ¥178.16000 | ¥53,448.00 |