EVAL-AD7768-4FMCZ | |
---|---|
DigiKey Part Number | 505-EVAL-AD7768-4FMCZ-ND |
Manufacturer | |
Manufacturer Product Number | EVAL-AD7768-4FMCZ |
Description | EVAL BOARD FOR AD7768-4 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | AD7768-4 - 24 Bit 256k Samples per Second Analog to Digital Converter (ADC) Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Number of A/D Converters | 4 | |
Number of Bits | 24 | |
Sampling Rate (Per Second) | 256k | |
Data Interface | Serial, SPI | |
Input Range | ±VREF | |
Power (Typ) @ Conditions | 345mW @ 256kSPS | |
Utilized IC / Part | AD7768-4 | |
Supplied Contents | Board(s) | |
Note | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,307.00000 | ¥1,307.00 |