DC2395A-A | |
---|---|
DigiKey Part Number | 505-DC2395A-A-ND |
Manufacturer | |
Manufacturer Product Number | DC2395A-A |
Description | DEMO BOARD FOR LTC2320-16 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LTC2320-16 - 16 Bit 1.5M Samples per Second Analog to Digital Converter (ADC) Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Number of A/D Converters | 4 | |
Number of Bits | 16 | |
Sampling Rate (Per Second) | 1.5M | |
Data Interface | CMOS, LVDS, Serial, SPI | |
Input Range | 8Vpp | |
Power (Typ) @ Conditions | 162mW @ 1.5MSPS | |
Utilized IC / Part | LTC2320-16 | |
Supplied Contents | Board(s) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2,001.19000 | ¥2,001.19 |