DC2395A-C | |
---|---|
DigiKey Part Number | 505-DC2395A-C-ND |
Manufacturer | |
Manufacturer Product Number | DC2395A-C |
Description | DEMO BOARD FOR LTC2325-16 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LTC2325, LTC2324, LTC2320 - 12, 14, 16 Bit 5M, 2M, 1.5M Samples per Second Analog to Digital Converter (ADC) Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Number of A/D Converters | 4 and 8 | |
Number of Bits | 12, 14, 16 | |
Sampling Rate (Per Second) | 5M, 2M, 1.5M | |
Data Interface | Serial | |
Input Range | - | |
Power (Typ) @ Conditions | - | |
Utilized IC / Part | LTC2325, LTC2324, LTC2320 | |
Supplied Contents | Board(s) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,932.59000 | ¥1,932.59 |