INA849DGKT | |
---|---|
DigiKey Part Number | 296-INA849DGKTTR-ND - Tape & Reel (TR) 296-INA849DGKTCT-ND - Cut Tape (CT) 296-INA849DGKTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | INA849DGKT |
Description | IC INST AMP 1 CIRCUIT 8VSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Instrumentation Amplifier 1 Circuit 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | INA849DGKT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | 35V/µs | |
Gain Bandwidth Product | 28 MHz | |
-3db Bandwidth | 1.25 MHz | |
Current - Input Bias | 20 nA | |
Voltage - Input Offset | 10 µV | |
Current - Supply | 6.2mA | |
Current - Output / Channel | 34 mA | |
Voltage - Supply Span (Min) | 8 V | |
Voltage - Supply Span (Max) | 36 V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-VSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥86.78000 | ¥86.78 |
10 | ¥78.40400 | ¥784.04 |
25 | ¥74.75840 | ¥1,868.96 |
100 | ¥64.91250 | ¥6,491.25 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥49.37900 | ¥12,344.75 |
500 | ¥45.02208 | ¥22,511.04 |
1,250 | ¥39.21285 | ¥49,016.06 |