LT1795CFE#PBF | |
---|---|
DigiKey Part Number | 505-LT1795CFE#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT1795CFE#PBF |
Description | IC OPAMP CFA 2 CIRCUIT 20TSSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Current Feedback Amplifier 2 Circuit 20-TSSOP-EP |
Datasheet | Datasheet |
EDA/CAD Models | LT1795CFE#PBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | - | |
Slew Rate | 900V/µs | |
-3db Bandwidth | 65 MHz | |
Current - Input Bias | 10 µA | |
Voltage - Input Offset | 3 mV | |
Current - Supply | 29mA (x2 Channels) | |
Current - Output / Channel | 1 A | |
Voltage - Supply Span (Min) | 10 V | |
Voltage - Supply Span (Max) | 30 V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-TSSOP (0.173", 4.40mm Width) Exposed Pad | |
Supplier Device Package | 20-TSSOP-EP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥138.58000 | ¥138.58 |
10 | ¥127.38300 | ¥1,273.83 |
74 | ¥122.10649 | ¥9,035.88 |
148 | ¥107.58561 | ¥15,922.67 |
296 | ¥102.30554 | ¥30,282.44 |
518 | ¥95.70508 | ¥49,575.23 |