AD637ARZ | |
---|---|
DigiKey Part Number | 505-AD637ARZ-ND |
Manufacturer | |
Manufacturer Product Number | AD637ARZ |
Description | IC RMS TO DC CONVERTER 16SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RMS to DC Converter 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | AD637ARZ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Current - Supply | 2.2 mA | |
Voltage - Supply | ±3V ~ 18V | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥448.27000 | ¥448.27 |
10 | ¥421.08200 | ¥4,210.82 |
46 | ¥407.50217 | ¥18,745.10 |
138 | ¥377.61913 | ¥52,111.44 |