AD637-EVALZ | |
---|---|
DigiKey Part Number | AD637-EVALZ-ND |
Manufacturer | |
Manufacturer Product Number | AD637-EVALZ |
Description | BOARD EVALUATION FOR AD637 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | AD637 RMS to DC Converters Interface Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Interface | |
Function | RMS to DC Converters | |
Embedded | - | |
Utilized IC / Part | AD637 | |
Primary Attributes | - | |
Supplied Contents | Board(s) | |
Secondary Attributes | - | |
Note | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,283.00000 | ¥1,283.00 |