ADS8688AIDBT

DigiKey Part Number
296-42530-5-ND
Manufacturer
Manufacturer Product Number
ADS8688AIDBT
Description
IC ADC 16BIT SAR 38TSSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
16 Bit Analog to Digital Converter 8 Input 1 SAR 38-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
ADS8688AIDBT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tube
Part Status
Active
Number of Bits
16
Sampling Rate (Per Second)
500k
Number of Inputs
8
Input Type
Differential, Single Ended
Data Interface
SPI
Configuration
PGA-MUX-S/H-ADC
Ratio - S/H:ADC
1:1
Number of A/D Converters
1
Architecture
SAR
Reference Type
External, Internal
Voltage - Supply, Analog
5V
Voltage - Supply, Digital
1.65V ~ 5.25V
Features
PGA
Operating Temperature
-40°C ~ 125°C
Package / Case
38-TFSOP (0.173", 4.40mm Width)
Supplier Device Package
38-TSSOP
Mounting Type
Surface Mount
Base Product Number
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥173.25000¥173.25
10¥159.77200¥1,597.72
50¥152.59340¥7,629.67
100¥136.43600¥13,643.60
250¥130.15260¥32,538.15
500¥123.86936¥61,934.68
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.