LTC1859CG#PBF is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Analog Devices Inc.
In Stock: 170
Unit Price: ¥253.51000
Datasheet

LTC1859CG#PBF

DigiKey Part Number
505-LTC1859CG#PBF-ND
Manufacturer
Manufacturer Product Number
LTC1859CG#PBF
Description
IC ADC 16BIT SAR 28SSOP
Manufacturer Standard Lead Time
39 Weeks
Customer Reference
Detailed Description
16 Bit Analog to Digital Converter 8 Input 1 SAR 28-SSOP
Datasheet
 Datasheet
EDA/CAD Models
LTC1859CG#PBF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
Packaging
Tube
Part Status
Active
Number of Bits
16
Sampling Rate (Per Second)
100k
Number of Inputs
8
Input Type
Differential, Single Ended
Data Interface
SPI
Configuration
MUX-S/H-ADC
Ratio - S/H:ADC
1:1
Number of A/D Converters
1
Architecture
SAR
Reference Type
External, Internal
Voltage - Supply, Analog
5V
Voltage - Supply, Digital
5V
Features
-
Operating Temperature
0°C ~ 70°C
Package / Case
28-SSOP (0.209", 5.30mm Width)
Supplier Device Package
28-SSOP
Mounting Type
Surface Mount
Base Product Number
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥359.35000¥359.35
10¥335.24500¥3,352.45
47¥321.19404¥15,096.12
141¥291.08163¥41,042.51
282¥281.04450¥79,254.55
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.