LTC1858IG#PBF | |
---|---|
DigiKey Part Number | 505-LTC1858IG#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC1858IG#PBF |
Description | IC ADC 14BIT SAR 28SSOP |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 14 Bit Analog to Digital Converter 8 Input 1 SAR 28-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | LTC1858IG#PBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Number of Bits | 14 | |
Sampling Rate (Per Second) | 100k | |
Number of Inputs | 8 | |
Input Type | Differential, Single Ended | |
Data Interface | SPI | |
Configuration | MUX-S/H-ADC | |
Ratio - S/H:ADC | 1:1 | |
Number of A/D Converters | 1 | |
Architecture | SAR | |
Reference Type | External, Internal | |
Voltage - Supply, Analog | 5V | |
Voltage - Supply, Digital | 5V | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 28-SSOP (0.209", 5.30mm Width) | |
Supplier Device Package | 28-SSOP | |
Mounting Type | Surface Mount | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥311.56000 | ¥311.56 |
10 | ¥290.63500 | ¥2,906.35 |
47 | ¥278.45660 | ¥13,087.46 |
141 | ¥252.35057 | ¥35,581.43 |
282 | ¥243.64897 | ¥68,709.01 |