MC56F8357VPYE | |
---|---|
DigiKey Part Number | MC56F8357VPYE-ND |
Manufacturer | |
Manufacturer Product Number | MC56F8357VPYE |
Description | IC MCU 16BIT 256KB FLASH 160LQFP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 56800E 56F8xxx Microcontroller IC 16-Bit 60MHz 256KB (128K x 16) FLASH 160-LQFP (24x24) |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | 56800E | |
Core Size | 16-Bit | |
Speed | 60MHz | |
Connectivity | CANbus, EBI/EMI, SCI, SPI | |
Peripherals | POR, PWM, Temp Sensor, WDT | |
Number of I/O | 76 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 10K x 16 | |
Voltage - Supply (Vcc/Vdd) | 2.25V ~ 3.6V | |
Data Converters | A/D 16x12b | |
Oscillator Type | External | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 160-LQFP (24x24) | |
Package / Case | 160-LQFP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥446.31000 | ¥446.31 |
10 | ¥362.08400 | ¥3,620.84 |
200 | ¥314.38690 | ¥62,877.38 |