MC9S12DG256CFUE

DigiKey Part Number
MC9S12DG256CFUE-ND
Manufacturer
Manufacturer Product Number
MC9S12DG256CFUE
Description
IC MCU 16BIT 256KB FLASH 80QFP
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
HCS12 HCS12 Microcontroller IC 16-Bit 25MHz 256KB (256K x 8) FLASH 80-QFP (14x14)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
Core Processor
HCS12
Core Size
16-Bit
Speed
25MHz
Connectivity
CANbus, I2C, SCI, SPI
Peripherals
PWM, WDT
Number of I/O
59
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
4K x 8
RAM Size
12K x 8
Voltage - Supply (Vcc/Vdd)
2.35V ~ 5.25V
Data Converters
A/D 16x10b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
80-QFP (14x14)
Package / Case
80-QFP
Base Product Number
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥353.68000¥353.68
10¥286.94900¥2,869.49
80¥249.14600¥19,931.68
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.