MAX14757EUE+T | |
---|---|
DigiKey Part Number | MAX14757EUE+TTR-ND - Tape & Reel (TR) MAX14757EUE+TCT-ND - Cut Tape (CT) MAX14757EUE+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX14757EUE+T |
Description | IC SW SPST-NOX4 10OHM 16TSSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 4 Circuit IC Switch 1:1 10Ohm 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX14757EUE+T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Circuit | SPST - NO | |
Multiplexer/Demultiplexer Circuit | 1:1 | |
Number of Circuits | 4 | |
On-State Resistance (Max) | 10Ohm | |
Channel-to-Channel Matching (ΔRon) | 300mOhm | |
Voltage - Supply, Single (V+) | 10V ~ 70V | |
Voltage - Supply, Dual (V±) | ±10V ~ 35V | |
Switch Time (Ton, Toff) (Max) | 60µs, 3µs | |
-3db Bandwidth | 145MHz | |
Charge Injection | 580pC | |
Channel Capacitance (CS(off), CD(off)) | 35pF | |
Current - Leakage (IS(off)) (Max) | 2.5nA | |
Crosstalk | -96dB @ 10MHz | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥80.00000 | ¥80.00 |
10 | ¥55.40200 | ¥554.02 |
25 | ¥49.04880 | ¥1,226.22 |
100 | ¥41.94080 | ¥4,194.08 |
250 | ¥38.49556 | ¥9,623.89 |
500 | ¥36.39762 | ¥18,198.81 |
1,000 | ¥34.65606 | ¥34,656.06 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥30.24930 | ¥75,623.25 |