MAX14757EUE+ | |
---|---|
DigiKey Part Number | MAX14757EUE+-ND |
Manufacturer | |
Manufacturer Product Number | MAX14757EUE+ |
Description | IC SW SPST-NOX4 10OHM 16TSSOP |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 4 Circuit IC Switch 1:1 10Ohm 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX14757EUE+ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Switch Circuit | SPST - NO | |
Multiplexer/Demultiplexer Circuit | 1:1 | |
Number of Circuits | 4 | |
On-State Resistance (Max) | 10Ohm | |
Channel-to-Channel Matching (ΔRon) | 300mOhm | |
Voltage - Supply, Single (V+) | 10V ~ 70V | |
Voltage - Supply, Dual (V±) | ±10V ~ 35V | |
Switch Time (Ton, Toff) (Max) | 60µs, 3µs | |
-3db Bandwidth | 145MHz | |
Charge Injection | 580pC | |
Channel Capacitance (CS(off), CD(off)) | 35pF | |
Current - Leakage (IS(off)) (Max) | 2.5nA | |
Crosstalk | -96dB @ 10MHz | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥77.02000 | ¥77.02 |
10 | ¥69.59900 | ¥695.99 |
96 | ¥57.61875 | ¥5,531.40 |
288 | ¥55.02913 | ¥15,848.39 |
576 | ¥50.17356 | ¥28,899.97 |
1,056 | ¥43.69963 | ¥46,146.81 |